-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SP SPD 22-16COMM22-18MIL6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7319
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-52929-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 6 |
|
$58.8600 / $78.0000 | Buy Now |
DISTI #
8-52929-1-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
698 In Stock |
|
$0.5669 / $0.9900 | Buy Now |
DISTI #
96F7319
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 6 Partner Stock |
|
$62.8200 / $95.2600 | Buy Now |
DISTI #
571-8-52929-1
|
Mouser Electronics | Terminals NYL-FORK 22-16 RED #8 RoHS: Compliant | 782 |
|
$0.5730 / $0.9900 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Insulated End Spring Spade Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5650 / $0.6500 | Buy Now |
DISTI #
AMP8-52929-1
|
Heilind Electronics | PIDG SP SPD 22-16COMM22-18MIL6 | Americas - 0 in Stock |
|
$0.5444 / $0.6350 | Buy Now |
|
Onlinecomponents.com | PIDG SP SPD 22-16COMM22-18MIL6 RoHS: Compliant |
8700 In Stock |
|
$0.5380 / $0.9110 | Buy Now |
DISTI #
70367090
|
Verical | Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2238 | Americas - 8700 |
|
$0.7332 / $1.2653 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 1 |
|
$1.2249 | Buy Now |
DISTI #
96F7319
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 6 Partner Stock |
|
$62.8200 / $95.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-52929-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-52929-1
TE Connectivity
PIDG SP SPD 22-16COMM22-18MIL6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |