Part Details for 5110.1033.1 by Schurter Electronic Components
Overview of 5110.1033.1 by Schurter Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 5110.1033.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3320
|
Newark | Power Entry Module, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter 5110.1033.1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$15.7300 / $25.2900 | Buy Now |
DISTI #
486-3757-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1712 In Stock |
|
$14.0450 / $17.9200 | Buy Now |
DISTI #
5110.1033.1
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 10A - Boxed Product (Development Kits) (Alt: 5110.1033.1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$13.7079 / $16.0744 | Buy Now |
DISTI #
99F3320
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 10A - Bulk (Alt: 99F3320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 20 Partner Stock |
|
$19.1100 / $25.2900 | Buy Now |
DISTI #
693-5110.1033.1
|
Mouser Electronics | AC Power Entry Modules SCREW ON 10A RoHS: Compliant | 1198 |
|
$14.0400 / $17.0400 | Buy Now |
|
Future Electronics | 5110 Series 250 VAC 10 A 3 Position Male Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$13.8600 / $14.2000 | Buy Now |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 10A RoHS: Compliant |
300 In Stock |
|
$13.6300 / $15.2500 | Buy Now |
DISTI #
61924215
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2214 | Americas - 300 |
|
$16.8415 / $19.6521 | Buy Now |
DISTI #
68039562
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port RoHS: Compliant Min Qty: 34 Package Multiple: 34 | Americas - 34 |
|
$10.0645 | Buy Now |
DISTI #
77836469
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 22 |
|
$15.1250 / $19.7391 | Buy Now |
Part Details for 5110.1033.1
5110.1033.1 CAD Models
5110.1033.1 Part Data Attributes:
|
5110.1033.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.1033.1
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5110.1033.1
This table gives cross-reference parts and alternative options found for 5110.1033.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110.1033.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5110.1033.3 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5110.1033.1 vs 5110.1033.3 |