Part Details for 5110.1033.3 by Schurter Electronic Components
Overview of 5110.1033.3 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 5110.1033.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B275
|
Newark | Power Entry Module, Medical, 10A, 250Vac, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5110.1033.3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$15.7300 / $21.4600 | Buy Now |
DISTI #
486-3996-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2785 In Stock |
|
$14.0450 / $17.9200 | Buy Now |
DISTI #
5110.1033.3
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 10A M5 - Boxed Product (Development Kits) (Alt: 5110.1033.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$13.7079 / $16.0744 | Buy Now |
DISTI #
693-5110.1033.3
|
Mouser Electronics | AC Power Entry Modules SCREW ON 10A RoHS: Compliant | 76 |
|
$14.0400 / $16.9100 | Buy Now |
|
Future Electronics | IEC 250 V 10 A Screw On Front C14 Appliance Inlet Filtered Power Entry Medical RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$15.2000 / $15.5800 | Buy Now |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 10A M5 RoHS: Compliant |
30 In Stock 860 Factory Stock |
|
$14.0900 / $16.6800 | Buy Now |
DISTI #
5110.1033.3
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 18 |
|
$11.7900 / $16.8500 | Buy Now |
DISTI #
000000000000067337
|
Sager | AC Power Entry Modules SCREW ON 10A Min Qty: 20 | 0 |
|
$14.2200 / $16.0500 | Buy Now |
DISTI #
5110.1033.3
|
Avnet Abacus | 5110 APPLIANCE INLET FILTER 10A M5 (Alt: 5110.1033.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5110 APPLIANCE INLET FILTER 10A M5 RoHS: Compliant |
30 In Stock 860 Factory Stock |
|
$14.0900 / $16.6800 | Buy Now |
Part Details for 5110.1033.3
5110.1033.3 CAD Models
5110.1033.3 Part Data Attributes:
|
5110.1033.3
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.1033.3
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |