Part Details for 50546-A036J by Amphenol FCi
Overview of 50546-A036J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 50546-A036J
50546-A036J CAD Models
50546-A036J Part Data Attributes:
|
50546-A036J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50546-A036J
Amphenol FCi
Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50546-A036J
This table gives cross-reference parts and alternative options found for 50546-A036J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50546-A036J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50546-A036J | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50546-A036J vs 50546-A036J |
50728-A36G | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50546-A036J vs 50728-A36G |
79699-609 | Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50546-A036J vs 79699-609 |
50759-B009J | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50546-A036J vs 50759-B009J |
50355-136L | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50546-A036J vs 50355-136L |
50009-5009D | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50546-A036J vs 50009-5009D |
50355-136A | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50546-A036J vs 50355-136A |
MOLC-109-02-SM-Q-TR | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50546-A036J vs MOLC-109-02-SM-Q-TR |
MOLC-109-02-S-Q | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50546-A036J vs MOLC-109-02-S-Q |
88213-7 | 36 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 50546-A036J vs 88213-7 |