Part Details for 50355-136L by Amphenol FCi
Overview of 50355-136L by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50355-136L
50355-136L CAD Models
50355-136L Part Data Attributes:
|
50355-136L
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50355-136L
Amphenol FCi
Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50355-136L
This table gives cross-reference parts and alternative options found for 50355-136L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50355-136L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50546-A036J | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50355-136L vs 50546-A036J |
50728-A36G | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50355-136L vs 50728-A36G |
79699-609 | Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50355-136L vs 79699-609 |
50759-B009J | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50355-136L vs 50759-B009J |
50009-5009D | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50355-136L vs 50009-5009D |
50355-136A | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50355-136L vs 50355-136A |
MOLC-109-02-SM-Q-TR | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50355-136L vs MOLC-109-02-SM-Q-TR |
MOLC-109-02-S-Q | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50355-136L vs MOLC-109-02-S-Q |
88213-7 | 36 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 50355-136L vs 88213-7 |
50009-1009L | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50355-136L vs 50009-1009L |