-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4913
|
Newark | Connector, Header, 4Pos, 1Row, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Pico-Clasp 501953 Series Rohs Compliant: Yes |Molex 501953-0407 (Alternate Part Number: 822350294140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2615 |
|
$0.4620 / $0.5460 | Buy Now |
DISTI #
80Y0075
|
Newark | Connector, Header, 4Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Pico-Clasp 501953 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 501953-0407 (Alternate Part Number: 822350294140 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 7800 |
|
$0.3980 / $0.4670 | Buy Now |
DISTI #
538-501953-0407
|
Mouser Electronics | Headers & Wire Housings 1.0WtBWaferAssyR/A1- -Row4Ckt+LKEmbsTpPkg RoHS: Compliant | 1810 |
|
$0.3740 / $0.8400 | Buy Now |
DISTI #
MOL501953-0407
|
Heilind Electronics | 1.0WTBWAFERASSYR/A1-ROW4CKT+L EMBSTPPKG | Americas - 0 in Stock |
|
$0.4197 / $0.4260 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 1mm Solder RA SMD Pico-Clasp™ T/R RoHS: Compliant |
13000 Partner Stock |
|
$0.3631 / $0.4029 | Buy Now |
DISTI #
501953-0407
|
TTI | Headers & Wire Housings 1.0WtBWaferAssyR/A1- -Row4Ckt+LKEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel |
Americas - 3900 In Stock |
|
$0.3460 / $0.3530 | Buy Now |
DISTI #
SMC-501953-0407
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2143 | 2916 |
|
RFQ | |
DISTI #
2502042
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1300 Container: Reel | 7800 |
|
$0.4244 / $0.5041 | Buy Now |
DISTI #
2502025
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4789 |
|
$0.5491 / $0.8857 | Buy Now |
DISTI #
4232918
|
Farnell | CONN, HEADER, 4POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1300 Lead time: 1 Weeks, 2 Days Container: Each | 6500 |
|
$0.4778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501953-0407
Molex
Buy Now
Datasheet
|
Compare Parts:
501953-0407
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.13 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501953-0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501953-0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501953-0487 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Molex | 501953-0407 vs 501953-0487 |
501953-0437 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Molex | 501953-0407 vs 501953-0437 |
501953-0497 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Molex | 501953-0407 vs 501953-0497 |