Part Details for 501953-0497 by Molex
Overview of 501953-0497 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501953-0497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7727
|
Newark | 1.0W/Bwaferassyr/A1-Row4Cktembstppkgvio/Molex |Molex 501953-0497 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.3710 | Buy Now |
|
Onlinecomponents.com | 1.0W/B1 Row R/A Wafer Assembly 9Ckt |
88400 Partner Stock |
|
$0.1680 / $0.3011 | Buy Now |
DISTI #
Molex 501953-0497
|
PEI Genesis | Board Connector, Contact | 88400 |
|
Buy Now | |
|
Master Electronics | 1.0W/B1 Row R/A Wafer Assembly 9Ckt |
88400 Partner Stock |
|
$0.1680 / $0.3011 | Buy Now |
DISTI #
10191146
|
TestEquity LLC | Molex 501953-0497 1.0W/Bwaferassyr/A1-Row4 Circuit, EMBST Pkgvio | 88400 |
|
$0.2000 | Buy Now |
Part Details for 501953-0497
501953-0497 CAD Models
501953-0497 Part Data Attributes:
|
501953-0497
Molex
Buy Now
Datasheet
|
Compare Parts:
501953-0497
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.13 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501953-0497
This table gives cross-reference parts and alternative options found for 501953-0497. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501953-0497, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501953-0437 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Molex | 501953-0497 vs 501953-0437 |