-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5021
|
Newark | Connector Housing, Rcpt, 3Way, 1Mm Rohs Compliant: Yes |Molex 501939-0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$0.2540 / $0.4140 | Buy Now |
DISTI #
5019390300
|
Avnet Americas | Conn Housing RCP 3 POS 1mm Crimp ST Bag - Bulk (Alt: 5019390300) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
538-501939-0300
|
Mouser Electronics | Headers & Wire Housings 1.0 W/B 1-Row Rec Hs g Positive Lock 3Ckt RoHS: Compliant | 43640 |
|
$0.1730 / $0.4200 | Buy Now |
DISTI #
MOL501939-0300
|
Heilind Electronics | 1.0 W/B 1-ROW REC HSG POSITIV LOCK 3CKT | Americas - 0 in Stock |
|
$0.1946 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 3 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag RoHS: Compliant |
406657 Partner Stock |
|
$0.1730 / $0.1880 | Buy Now |
|
Quest Components | 52 |
|
$0.4200 / $0.7000 | Buy Now | |
DISTI #
501939-0300
|
TTI | Headers & Wire Housings 1.0 W/B 1-Row Rec Hs g Positive Lock 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 45000 In Stock |
|
$0.1910 | Buy Now |
DISTI #
5019390300
|
Avnet Americas | Conn Housing RCP 3 POS 1mm Crimp ST Bag - Bulk (Alt: 5019390300) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
3726941
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 3WAY, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 700 |
|
$0.1890 / $0.4120 | Buy Now |
DISTI #
4235039
|
Farnell | CONNECTOR HOUSING, RCPT, 3POS, 1MM RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 203500 |
|
$0.2793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501939-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
501939-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.177 inch | |
Body Depth | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501939-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501939-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501939-0331 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | 501939-0300 vs 501939-0331 |