Part Details for 501939-0331 by Molex
Overview of 501939-0331 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 501939-0331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0031
|
Newark | 1.0 W/B 1-Row Rec Hsg +Lk 3Ckt Blk |Molex 501939-0331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244600 |
|
$0.1070 / $0.1910 | Buy Now |
DISTI #
13AJ2723
|
Newark | 1.0 W/B 1-Row Rec Hsg +Lk 3Ckt Blk |Molex 501939-0331 Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
5019390331
|
Avnet Americas | 1mm Pitch Wire-to-Board Connector Single Row Receptacle Housing with Positive Lock 3 Circuits Black Bag (Alt: 5019390331) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0783 | Buy Now |
DISTI #
538-501939-0331
|
Mouser Electronics | Headers & Wire Housings 1mm W/B SR REC HSG +LK 3CKT BLACK RoHS: Compliant | 71942 |
|
$0.0570 / $0.1700 | Buy Now |
DISTI #
MOL501939-0331
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0647 / $0.0657 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
244600 Partner Stock |
|
$0.0592 / $0.0643 | Buy Now |
|
Master Electronics | RoHS: Compliant |
244600 Partner Stock |
|
$0.0592 / $0.0643 | Buy Now |
DISTI #
10191077
|
TestEquity LLC | Molex 501939-0331 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Outer Positive Lock, 3 Circuits, Black | 244600 |
|
$0.0700 | Buy Now |
Part Details for 501939-0331
501939-0331 CAD Models
501939-0331 Part Data Attributes:
|
501939-0331
Molex
Buy Now
Datasheet
|
Compare Parts:
501939-0331
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.177 inch | |
Body Depth | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |