-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6060-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84285 In Stock |
|
$0.2405 / $0.4400 | Buy Now |
DISTI #
5016461400
|
Avnet Americas | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461400) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3425 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), 0.079 INCH PITCH, LOCKING, NATURAL INSULATOR, RECEPTACLE | 37 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), 0.079 INCH PITCH, LOCKING, NATURAL INSULATOR, RECEPTACLE | 1200 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
501646-1400
|
TTI | Headers & Wire Housings IGRID 14P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 1254 In Stock |
|
$0.2440 / $0.3580 | Buy Now |
DISTI #
5016461400
|
Avnet Americas | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461400) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3425 | Buy Now |
DISTI #
MX-501646-1400
|
TME | 2.0 W/B Dual Grid Rcpt Hsg 14Ckt Beige Min Qty: 10 | 140 |
|
$0.3820 / $0.8910 | Buy Now |
|
Ameya Holding Limited | CONN RECEPT 14POS 2MM | 483 |
|
RFQ | |
DISTI #
5016461400
|
Avnet Americas | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016461400) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3425 | Buy Now |
DISTI #
MOL501646-1400
|
Interstate Connecting Components | 2.0 W/B DUAL GRID RCPT HS KT BEIGE | 678 |
|
$0.2872 / $0.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5016461400
Molex
Buy Now
Datasheet
|
Compare Parts:
5016461400
Molex
Board Connector, 14 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 5016461400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016461400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129817-862200LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 5016461400 vs 10129817-862200LF |
10129817-466200LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 5016461400 vs 10129817-466200LF |
10129817-664100LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 5016461400 vs 10129817-664100LF |
10129817-268200LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 5016461400 vs 10129817-268200LF |
51770-057LF | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, | Amphenol FCi | 5016461400 vs 51770-057LF |
51770-057LF | PwrBlade®, Power Supply Connectors, 4P 8S 4P Right Angle Receptacle. | Amphenol Communications Solutions | 5016461400 vs 51770-057LF |
10129817-664200LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 5016461400 vs 10129817-664200LF |