Part Details for 501568-1387 by Molex
Overview of 501568-1387 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501568-1387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7678
|
Newark | 1.0W/B1-Rowr/Awaferassy13Cktembstppkg/Molex |Molex 501568-1387 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.4890 | Buy Now |
|
Onlinecomponents.com | 1.0W/B1 Row R/A Wafer Assembly 9Ckt |
32500 Partner Stock |
|
$0.2754 / $0.4539 | Buy Now |
DISTI #
50404001
|
Verical | 1.0W/B1 Row R/A Wafer Assembly 9Ckt Min Qty: 209 Package Multiple: 1 | Americas - 29900 |
|
$0.2650 / $0.2995 | Buy Now |
DISTI #
67581695
|
Verical | 1.0W/B1 Row R/A Wafer Assembly 9Ckt Min Qty: 209 Package Multiple: 1 | Americas - 2600 |
|
$0.2650 / $0.2995 | Buy Now |
DISTI #
Molex 501568-1387
|
PEI Genesis | Board Connector, Contact | 32500 |
|
Buy Now | |
|
Master Electronics | 1.0W/B1 Row R/A Wafer Assembly 9Ckt |
32500 Partner Stock |
|
$0.2754 / $0.4539 | Buy Now |
DISTI #
10190933
|
TestEquity LLC | Molex 501568-1387 1.0W/B1-Rowr/Awaferassy13 Circuit, EMBST Pkg | 32500 |
|
$0.3200 | Buy Now |
Part Details for 501568-1387
501568-1387 CAD Models
501568-1387 Part Data Attributes:
|
501568-1387
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1387
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501568-1387
This table gives cross-reference parts and alternative options found for 501568-1387. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501568-1387, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501568-1397 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 501568-1387 vs 501568-1397 |
0014564131 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 501568-1387 vs 0014564131 |
SSM-113-S-SV-K | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 501568-1387 vs SSM-113-S-SV-K |
CMS13S-D5S35 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 501568-1387 vs CMS13S-D5S35 |
SSM-113-T-SV | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 501568-1387 vs SSM-113-T-SV |
SSM-113-S-SV-BE-LC | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 501568-1387 vs SSM-113-S-SV-BE-LC |
SSM-113-L-SV-K | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 501568-1387 vs SSM-113-L-SV-K |
502584-1373 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 501568-1387 vs 502584-1373 |
SSM-113-L-SV-BE-K-TR | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 501568-1387 vs SSM-113-L-SV-BE-K-TR |
SSM-113-S-SV-LC | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 501568-1387 vs SSM-113-S-SV-LC |