-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3285
|
Newark | Pc Battery Holder, 12Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 12Mm, No. Of Batteries:2, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Through Hole, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Keystone 501 (Alternate Part Number: 00051141560540 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0300 / $2.4900 | Buy Now |
DISTI #
36-501-ND
|
DigiKey | BATT HLDR COIN 12MM 2 CEL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1432 In Stock |
|
$1.2867 / $2.7800 | Buy Now |
DISTI #
70181716
|
RS | Battery Holder, THM, Plastic, Coin Cell, 2 Cell, 12mm | Keystone Electronics 501 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.5800 | RFQ |
|
Future Electronics | Through Hole 12mm Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 300Bulk |
|
$2.3100 / $2.4200 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
KEYS501
|
TME | Socket, BR1216,BR1220,BR1225,CL1220,CR1216, Batt.no: 2, H: 7.1mm Min Qty: 10 | 0 |
|
$1.7400 / $2.0600 | RFQ |
DISTI #
000000000000033403
|
Sager | Coin Cell Battery Holders 2X12MM COIN HOLDER Min Qty: 500 | 0 |
|
$1.2600 / $2.4600 | Buy Now |
DISTI #
908630
|
element14 Asia-Pacific | PC BATTERY HOLDER, 12MM COIN CELL, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 211 |
|
$1.4934 / $2.8980 | Buy Now |
DISTI #
908630
|
Farnell | HOLDER, BATTERY, 2 CELL, 12MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 211 |
|
$2.3108 / $6.4803 | Buy Now |
|
New Advantage Corporation | Lithium Coin Cell Battery Holders 12mm RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.0300 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy