Part Details for 501 by American Beauty Tools
Overview of 501 by American Beauty Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F111
|
Newark | Tip, Soldering, Chisel, 3.18Mm, Tip/Nozzle Width:0.13", Tip/Nozzle Style:Chisel, For Use With:American Beauty 3108 Dandy Pencil Style Soldering Iron, Product Range:-, Tip/Nozzle Length:2.25", Tip/Nozzle O.d.:0.125" Rohs Compliant: Yes |American Beauty Tools 501 (Alternate Part Number: 00051141560540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 | Buy Now |
DISTI #
2491-501-ND
|
DigiKey | SOLDERING IRON TIP,CHISEL STYLE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$13.5000 | Buy Now |
DISTI #
70140987
|
RS | SOLDERING IRON TIP, CHISEL STYLE (1/8IN X 2-1/4IN) | American Beauty 501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4200 / $13.5000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.7700 / $13.5000 | Buy Now | |
DISTI #
138TI501
|
TestEquity LLC | American Beauty 501 American Beauty Soldering Tip Chisel 1/8" X 2-1/4" | 0 |
|
$13.5000 | Buy Now |