Part Details for 5005930600 by Molex
Overview of 5005930600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5005930600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5005930600-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68910 In Stock |
|
$0.1504 / $0.3500 | Buy Now |
DISTI #
5005930600
|
Avnet Americas | Wire to Wire Plug Housing 6 Position Cable Mount Crimp Bag - Bulk (Alt: 5005930600) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1903 | Buy Now |
|
Quest Components | 27084 |
|
$0.2640 / $0.8800 | Buy Now | |
DISTI #
500593-0600
|
TTI | Headers & Wire Housings CP-2.5 PLUG 2.5mm SR 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.1440 | Buy Now |
DISTI #
5005930600
|
Avnet Americas | Wire to Wire Plug Housing 6 Position Cable Mount Crimp Bag - Bulk (Alt: 5005930600) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1903 | Buy Now |
DISTI #
5005930600
|
Avnet Americas | Wire to Wire Plug Housing 6 Position Cable Mount Crimp Bag - Bulk (Alt: 5005930600) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1903 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN PLUG HSG 6POS 2.50MM | 33855 |
|
$0.2537 / $0.3200 | Buy Now |
Part Details for 5005930600
5005930600 CAD Models
5005930600 Part Data Attributes
|
5005930600
Molex
Buy Now
Datasheet
|
Compare Parts:
5005930600
Molex
Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.37 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 5005930600
This table gives cross-reference parts and alternative options found for 5005930600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5005930600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-030-1-NTX-BT0 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 5005930600 vs 185-2-030-1-NTX-BT0 |
056-026-392 | Board Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, | Pancon Corporation | 5005930600 vs 056-026-392 |
500593-0603 | Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 5005930600 vs 500593-0603 |
500593-0601 | Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 5005930600 vs 500593-0601 |
185-1-030-1-NTX-BT0 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 5005930600 vs 185-1-030-1-NTX-BT0 |
185-2-030-1-NTX-BR0 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 5005930600 vs 185-2-030-1-NTX-BR0 |
500593-0604 | Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 5005930600 vs 500593-0604 |
185-1-030-1-NTX-BR1 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 5005930600 vs 185-1-030-1-NTX-BR1 |
185-2-030-1-NTX-BT1 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 5005930600 vs 185-2-030-1-NTX-BT1 |
500593-0602 | Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 5005930600 vs 500593-0602 |