Part Details for 500593-0602 by Molex
Overview of 500593-0602 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500593-0602
500593-0602 CAD Models
500593-0602 Part Data Attributes:
|
500593-0602
Molex
Buy Now
Datasheet
|
Compare Parts:
500593-0602
Molex
Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 500593-0602
This table gives cross-reference parts and alternative options found for 500593-0602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500593-0602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500593-0601 | Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0602 vs 500593-0601 |
500593-0603 | Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0602 vs 500593-0603 |
2FTR26SG | Board Connector, 26 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Adam Technologies Inc | 500593-0602 vs 2FTR26SG |
185-2-030-1-NTX-BT0 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 500593-0602 vs 185-2-030-1-NTX-BT0 |
185-1-030-1-NTX-BR1 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 500593-0602 vs 185-1-030-1-NTX-BR1 |
500593-0606 | Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0602 vs 500593-0606 |
500593-0604 | Board Connector, 6 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0602 vs 500593-0604 |
056-026-392 | Board Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, | Pancon Corporation | 500593-0602 vs 056-026-392 |
185-2-030-1-NTX-BR0 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 500593-0602 vs 185-2-030-1-NTX-BR0 |
185-1-030-1-NTX-BR0 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 500593-0602 vs 185-1-030-1-NTX-BR0 |