Part Details for 5005930500 by Molex
Overview of 5005930500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5005930500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5005930500-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20882 In Stock |
|
$0.1380 / $0.3200 | Buy Now |
DISTI #
5005930500
|
Avnet Americas | Wire to Wire Plug Housing 5 Position Cable Mount Crimp Bag - Bulk (Alt: 5005930500) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
500593-0500
|
TTI | Headers & Wire Housings CP-2.5 PLUG 2.5mm SR 5CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1080 / $0.1130 | Buy Now |
DISTI #
5005930500
|
Avnet Americas | Wire to Wire Plug Housing 5 Position Cable Mount Crimp Bag - Bulk (Alt: 5005930500) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
5005930500
|
Avnet Americas | Wire to Wire Plug Housing 5 Position Cable Mount Crimp Bag - Bulk (Alt: 5005930500) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
5005930500
|
Avnet Asia | Wire to Wire Plug Housing 5 Position Cable Mount Crimp Bag (Alt: 5005930500) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 5005930500
5005930500 CAD Models
5005930500 Part Data Attributes
|
5005930500
Molex
Buy Now
Datasheet
|
Compare Parts:
5005930500
Molex
Board Connector, 5 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.614 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for 5005930500
This table gives cross-reference parts and alternative options found for 5005930500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5005930500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500593-0504 | Board Connector, 5 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 5005930500 vs 500593-0504 |
CA-S15MSR-3WC-L | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | 5005930500 vs CA-S15MSR-3WC-L |
500593-0501 | Board Connector, 5 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 5005930500 vs 500593-0501 |
500593-0502 | Board Connector, 5 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 5005930500 vs 500593-0502 |