Part Details for 500593-0504 by Molex
Overview of 500593-0504 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 500593-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6230
|
Newark | 2.5 Wtw Plg Hsg Single Row 5Ckt Blu |Molex 500593-0504 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
5005930504
|
Avnet Americas | Discrete Housing Connector Plug 5 Position 2.5mm Straight Blue (Alt: 5005930504) Min Qty: 24000 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
538-500593-0504
|
Mouser Electronics | Headers & Wire Housings 2.5 WtW Rec Hsg Sngl Row 5Ckt Blu RoHS: Compliant | 0 |
|
$0.1140 / $0.1230 | Order Now |
DISTI #
5005930504
|
Avnet Americas | Discrete Housing Connector Plug 5 Position 2.5mm Straight Blue (Alt: 5005930504) Min Qty: 24000 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for 500593-0504
500593-0504 CAD Models
500593-0504 Part Data Attributes:
|
500593-0504
Molex
Buy Now
Datasheet
|
Compare Parts:
500593-0504
Molex
Board Connector, 5 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.614 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |