Part Details for 50058-04001-001 by Aces Electronics Co Ltd
Overview of 50058-04001-001 by Aces Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50058-04001-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 130 |
|
RFQ |
Part Details for 50058-04001-001
50058-04001-001 CAD Models
50058-04001-001 Part Data Attributes
|
50058-04001-001
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
50058-04001-001
Aces Electronics Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (100) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50058-04001-001
This table gives cross-reference parts and alternative options found for 50058-04001-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50058-04001-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77335-540B | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 50058-04001-001 vs 77335-540B |
14-57-2405 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 50058-04001-001 vs 14-57-2405 |
52465-4027 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | 50058-04001-001 vs 52465-4027 |
66433-440 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 50058-04001-001 vs 66433-440 |
CSHC221-2005B001B1AC | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | 50058-04001-001 vs CSHC221-2005B001B1AC |
FFSD-20-S-03.50-01-N | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 50058-04001-001 vs FFSD-20-S-03.50-01-N |
14-56-5405 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 50058-04001-001 vs 14-56-5405 |
53-136-40-3-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 50058-04001-001 vs 53-136-40-3-T |
ESQT-120-02-G-D-709 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 50058-04001-001 vs ESQT-120-02-G-D-709 |
ESQT-120-02-G-D-660 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 50058-04001-001 vs ESQT-120-02-G-D-660 |