Part Details for 77335-540B by Amphenol FCi
Overview of 77335-540B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 77335-540B
77335-540B CAD Models
77335-540B Part Data Attributes:
|
77335-540B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77335-540B
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (16) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77335-540B
This table gives cross-reference parts and alternative options found for 77335-540B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77335-540B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-53-3404 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 77335-540B vs 39-53-3404 |
55-136-40-3-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 77335-540B vs 55-136-40-3-T |
68471-440 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-540B vs 68471-440 |
121286-8 | CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 77335-540B vs 121286-8 |
PSSHSM-520-D-06-F-TB-P-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 77335-540B vs PSSHSM-520-D-06-F-TB-P-LF |
93698-540 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-540B vs 93698-540 |
87174-640 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 77335-540B vs 87174-640 |
95209-240KL | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-540B vs 95209-240KL |
ESQT-120-02-G-D-355 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 77335-540B vs ESQT-120-02-G-D-355 |
8614-20-2-LO-6-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77335-540B vs 8614-20-2-LO-6-LF |