-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104361-2) 03 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9473
|
Newark | Wire-Board Connector Header 3 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 5-104361-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1733 |
|
$1.3200 | Buy Now |
DISTI #
A33962-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
4954 In Stock |
|
$1.1240 / $1.9200 | Buy Now |
DISTI #
5-104361-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104361-2) RoHS: Compliant Min Qty: 3744 Package Multiple: 3744 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0615 / $1.1984 | Buy Now |
DISTI #
40P9473
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 40P9473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 1733 Partner Stock |
|
$1.3900 / $1.7300 | Buy Now |
DISTI #
571-5-104361-2
|
Mouser Electronics | Headers & Wire Housings HDR HI TEMP 3 POS with swage RoHS: Compliant | 3257 |
|
$1.1400 / $2.3200 | Buy Now |
DISTI #
V36:1790_07461788
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2124 | Americas - 38 |
|
$0.8168 / $1.0411 | Buy Now |
DISTI #
V99:2348_07461788
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1816 | Americas - 2 |
|
$0.6404 | Buy Now |
|
Future Electronics | 3 Position 2.54 mm Pitch Single Row Right Angle Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 3744 Package Multiple: 52 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.0400 / $1.1900 | Buy Now |
DISTI #
AMP5-104361-2
|
Heilind Electronics | 03 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.9011 / $1.2777 | Buy Now |
|
Onlinecomponents.com | 03 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant |
6652 Partner Stock |
|
$0.9540 / $1.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104361-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104361-2
TE Connectivity
(5-104361-2) 03 MTE HDR SRRA LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU; LATCHED; POLARIZED | |
Board Mounting Option | INTEGRAL BOARDLOCK | |
Body Breadth | 0.262 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104361-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104361-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104361-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 5-104361-2 vs 104361-2 |