-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7326
|
Newark | Conn, Header, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 15-91-2035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1196 |
|
$3.0700 / $4.5100 | Buy Now |
DISTI #
55H2197
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Sl 70634 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Molex 15-91-2035 Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.7600 | Buy Now |
DISTI #
54AH7968
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount, Product Range:Sl 70634 Series, Connector Shroud:- Rohs Compliant: Yes |Molex 15-91-2035 Min Qty: 1380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
538-15-91-2035
|
Mouser Electronics | Headers & Wire Housings 2.54 WIRE/BOARD HDR Right Angle 3 CKT RoHS: Compliant | 6271 |
|
$2.1400 / $3.1700 | Buy Now |
DISTI #
71475840
|
RS | SL RA Hdr Asy SMT 03 Ckt 15 Gold Tube | Molex Incorporated 15-91-2035 RoHS: Not Compliant Min Qty: 1380 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $4.1000 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD SL™ Tube RoHS: Compliant |
110569 Partner Stock |
|
$1.8500 / $2.5000 | Buy Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, Surface Mount Terminal | 10 |
|
$2.5511 / $3.4788 | Buy Now |
DISTI #
15-91-2035
|
TTI | Headers & Wire Housings 2.54 WIRE/BOARD HDR Right Angle 3 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 20596 In Stock |
|
$2.1400 / $2.8000 | Buy Now |
DISTI #
0015912035
|
Avnet Asia | Conn Shrouded HDR 3 POS 2.54mm Solder RA SMD Tube (Alt: 0015912035) RoHS: Compliant Min Qty: 1380 Package Multiple: 1380 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-2035
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-2035
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, LOW PROFILE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.66 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-2035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-2035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70555-0037 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, N | Molex | 15-91-2035 vs 70555-0037 |
DF3-3P-2DSA | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle, | Hirose Electric Co Ltd | 15-91-2035 vs DF3-3P-2DSA |
77315-837-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 15-91-2035 vs 77315-837-03 |
90719-403LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 15-91-2035 vs 90719-403LF |
HNC2-2.5P-3DS(01) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | 15-91-2035 vs HNC2-2.5P-3DS(01) |
77315-136-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 15-91-2035 vs 77315-136-03 |
54201-S0803LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 15-91-2035 vs 54201-S0803LF |
76384-403LF | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. | Amphenol Communications Solutions | 15-91-2035 vs 76384-403LF |
5-103361-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 15-91-2035 vs 5-103361-1 |
HNC2-2.5P-3DS(54) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | 15-91-2035 vs HNC2-2.5P-3DS(54) |