-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103735-3) 04 MTE HDR SRST LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7594
|
Newark | Connector, Header, 4Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-103735-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$1.0400 / $1.5700 | Buy Now |
DISTI #
A33926-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
5926 In Stock |
|
$0.9189 / $1.6500 | Buy Now |
DISTI #
5-103735-3
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-103735-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 5466 |
|
$0.5978 | Buy Now |
DISTI #
571-5-103735-3
|
Mouser Electronics | Headers & Wire Housings LTCH HDR W/O SWAGE 4 RoHS: Compliant | 6417 |
|
$0.8240 / $1.4000 | Buy Now |
|
Future Electronics | AMPMODU 4 Position Single Row Straight Latching IDC Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 746Tube |
|
$0.8650 / $1.0800 | Buy Now |
DISTI #
AMP5-103735-3
|
Heilind Electronics | 04 MTE HDR SRST LATCH .100CL | Americas - 6205 in Stock1197 On Order |
|
$1.0972 / $1.3870 | Buy Now |
|
Onlinecomponents.com | PCB Mount Header - Wire-to-Board - 4 Position - 1 Row - 2.54mm (.1 in) Pitch - 3A - 600V - Fully Shrouded - Solder Termination - Through Hole - Black. RoHS: Compliant |
1825 In Stock 3192 On Order |
|
$0.7690 / $1.3160 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 114 |
|
$1.1880 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103735-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103735-3
TE Connectivity
(5-103735-3) 04 MTE HDR SRST LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103735-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103735-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103735-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 5-103735-3 vs 5-103735-3 |