-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR DIFF PRESS 1PSI 8DIP PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2165
|
Newark | Pressure Sensor, I2C, 30Inch-H2O, Dual, Operating Pressure Max:300Psi, Sensor Output Type:Digital, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Port, Supply Current:3Ma, Product Range:Ms4515Do Series Rohs Compliant: Yes |Te Connectivity 4525DO-DS5AI001DP Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0500 | Buy Now |
DISTI #
2266-4525DO-DS5AI001DP-ND
|
DigiKey | SENSOR 1PSID 0.14" 14BIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
592 In Stock |
|
$53.2000 / $57.4500 | Buy Now |
DISTI #
223-1110-ND
|
DigiKey | SENSOR 1PSID 0.14" 14BIT Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.1384 / $72.2500 | Buy Now |
DISTI #
4525DO-DS5AI001DP
|
Avnet Americas | Pressure Sensor 1PSI Differential 8-Pin DIP Module - Trays (Alt: 4525DO-DS5AI001DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 2234 |
|
$21.0330 | Buy Now |
DISTI #
03AC2165
|
Avnet Americas | Pressure Sensor 1PSI Differential 8-Pin DIP Module - Bulk (Alt: 03AC2165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$62.0500 / $77.4200 | Buy Now |
DISTI #
824-4525DODS5AI001DP
|
Mouser Electronics | Board Mount Pressure Sensors 1psi Dual 5.0 Vdc Thru Hole RoHS: Compliant | 0 |
|
$54.5800 / $72.2300 | Order Now |
DISTI #
71023365
|
RS | Pressure Sensors, Differential, PCB Mount, 5V, 20 psi, 4525DO Series | TE Connectivity 4525DO-DS5AI001DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$54.2400 / $60.2700 | Buy Now |
|
Future Electronics | 1IN PCB MOUNT I2C DIFF PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$50.1900 / $50.9100 | Buy Now |
|
Future Electronics | 1IN PCB MOUNT I2C DIFF PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$50.1900 / $50.9100 | Buy Now |
|
Future Electronics | 1IN PCB MOUNT I2C DIFF PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 Container: Tray | 0Tray |
|
$46.6700 / $47.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4525DO-DS5AI001DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525DO-DS5AI001DP
TE Connectivity
SENSOR DIFF PRESS 1PSI 8DIP PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |