450BXW33MEFRT810X40 vs 450CXW33MEFRCA10X40 feature comparison

450BXW33MEFRT810X40 Rubycon Corporation

Buy Now Datasheet

450CXW33MEFRCA10X40 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.3656 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TAPE Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 360 mA 340 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare 450BXW33MEFRT810X40 with alternatives

Compare 450CXW33MEFRCA10X40 with alternatives