-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6222
|
Newark | Connector, Header, 5Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43650-0524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 629 |
|
$2.4500 / $3.7000 | Buy Now |
DISTI #
07AH5173
|
Newark | Connector, Header, 5Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43650-0524 Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6700 / $1.7700 | Buy Now |
DISTI #
538-43650-0524
|
Mouser Electronics | Headers & Wire Housings 3.0MM MF 5P HDR V SMT SR TIN RoHS: Compliant | 1375 |
|
$1.5500 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 5 POS 3mm Solder ST SMD 5 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
2800 Partner Stock |
|
$1.0500 / $1.6900 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 504 |
|
$2.0196 / $3.6720 | Buy Now | |
DISTI #
43650-0524
|
TTI | Headers & Wire Housings 3.0MM MF 5P HDR V SMT SR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1400 In Stock |
|
$1.4200 / $1.5900 | Buy Now |
|
Master Electronics | Conn Power HDR 5 POS 3mm Solder ST SMD 5 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
2800 Partner Stock |
|
$1.0500 / $1.6900 | Buy Now |
DISTI #
10189594
|
TestEquity LLC | Molex 43650-0524 Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 5 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black, Tape and Reel | 2800 |
|
$1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0524
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0524
Molex
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.892 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 43650-0524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-0526 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 43650-0524 vs 43650-0526 |
43650-0525 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 43650-0524 vs 43650-0525 |