-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1850
|
Newark | Microfit 3.0 Sr Vert Smt Nail 30Au 5Ckt Rohs Compliant: Yes |Molex 43650-0526 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
57H0394
|
Newark | Microfit 3.0 Sr Vert Smt Nail 30Au 5Ckt Rohs Compliant: Yes |Molex 43650-0526 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.0500 | Buy Now |
DISTI #
538-43650-0526
|
Mouser Electronics | Headers & Wire Housings 5CKT VERT SR HDR SMT TIN RoHS: Compliant | 1003 |
|
$1.8100 / $3.8400 | Buy Now |
DISTI #
71462842
|
RS | MicroFit 3.0 SR Vert SMT Nail 30Au 5Ckt | Molex Incorporated 43650-0526 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $3.1400 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 5 POS 3mm Solder ST SMD 5 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant | 0 |
|
$1.8100 / $2.0500 | Buy Now |
|
Quest Components | 160 |
|
$2.6788 / $4.3440 | Buy Now | |
DISTI #
Molex 43650-0526
|
PEI Genesis | REC PR Conn 5 Cont SFMT Term | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0526
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0526
Molex
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |