-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6x6mm SMD with ground terminal WS-TASV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0446
|
Newark | Tactile Switch, 0.05A, 12Vdc, 260Gf, Smd Rohs Compliant: Yes |Wurth Elektronik 431471031826 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1158 |
|
$0.3620 / $0.4110 | Buy Now |
DISTI #
732-7036-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5832 In Stock |
|
$0.2530 / $0.3700 | Buy Now |
DISTI #
710-431471031826
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch Washable RoHS: Compliant | 2939 |
|
$0.2520 / $0.3700 | Buy Now |
DISTI #
13G8155
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, SMD Min Qty: 1 | 50 |
|
$0.3917 / $0.4711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
431471031826
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
431471031826
Wurth Elektronik
6x6mm SMD with ground terminal WS-TASV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Length | 0.043 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6.1 mm | |
Body Color | BLACK | |
Body Height | 2 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 431471031826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 431471031826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65T-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 431471031826 vs DTSGMW-65T-Q-T/R |
DTSGMW-66R-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 431471031826 vs DTSGMW-66R-V-B |
DTSGMW-65T-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 431471031826 vs DTSGMW-65T-Q-B |
DTSGMW-66R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 431471031826 vs DTSGMW-66R-V-T/R |
MCDTS2-1N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | SPC Multicomp | 431471031826 vs MCDTS2-1N |
TL-1107-A-F130-B-Q | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 431471031826 vs TL-1107-A-F130-B-Q |
DTSGMW-66N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 431471031826 vs DTSGMW-66N-Q-T/R |
DTSGMW-66R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 431471031826 vs DTSGMW-66R-Q-B |
DTSGMW-65T-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 431471031826 vs DTSGMW-65T-V-T/R |
DTSGMW-65N-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 431471031826 vs DTSGMW-65N-V-B |