431471031826
vs
DTSGMW-66N-Q-T/R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Actuator Color |
WHITE
|
BROWN
|
Actuator Length |
0.043 inch
|
|
Actuator Material |
LIQUID CRYSTAL POLYMER
|
|
Actuator Travel |
0.25 mm
|
|
Body Breadth |
6.1 mm
|
6.1976 mm
|
Body Color |
BLACK
|
|
Body Height |
2 mm
|
2.3622 mm
|
Body Length or Diameter |
6.2 mm
|
6.2992 mm
|
Center Contact Material |
STAINLESS STEEL
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
STAINLESS STEEL
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
|
Operating Force-Max |
3.04 N
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Packing Method |
TR
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Type |
|
PUSHBUTTON
|
|
|
|
Compare 431471031826 with alternatives
Compare DTSGMW-66N-Q-T/R with alternatives