-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4063
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1619 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$5.1300 / $7.4200 | Buy Now |
DISTI #
02AH7332
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1619 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 | Buy Now |
DISTI #
30AC4687
|
Newark | Plug & Socket Connector, Header, 16 Position, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Colour:Black Rohs Compliant: Yes |Molex 43045-1619 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 | Buy Now |
DISTI #
92M1261
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.118 Pitch, surface Mount Terminal, polarized Lck Rohs Compliant: Yes |Molex 43045-1619 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
0430451619
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 0430451619) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 1400 |
|
$2.8524 / $6.9574 | Buy Now |
DISTI #
03AH4063
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 03AH4063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 2 Partner Stock |
|
$5.4800 / $7.5700 | Buy Now |
DISTI #
538-43045-1619
|
Mouser Electronics | Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant | 2204 |
|
$4.0100 / $6.8800 | Buy Now |
DISTI #
MOL43045-1619.P
|
Heilind Electronics | CUT TAPE MICROFIT 3.0 V SMT /NAIL | Americas - 20 in Stock |
|
$5.5149 / $6.9717 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
6925 Partner Stock |
|
$2.3800 / $3.7900 | Buy Now |
DISTI #
16856220
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R Min Qty: 200 Package Multiple: 200 | Americas - 6600 |
|
$2.8500 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1619
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1619
Molex
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE & REEL PKG., HIGH TEMP. | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43045-1619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1518 | Board Connector, 15 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator | Molex | 43045-1619 vs 43045-1518 |