43045-1619
vs
1-794636-6
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
19 Weeks
|
|
Samacsys Manufacturer |
Molex
|
TE Connectivity
|
Additional Feature |
TAPE & REEL PKG., HIGH TEMP.
|
|
Body Breadth |
0.345 inch
|
0.27 inch
|
Body Depth |
0.39 inch
|
0.374 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
COMBINATION LINE CONNECTOR
|
Contact Arrangement |
S0P16
|
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN LEAD (100) OVER NICKEL (50)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
NOT SPECIFIED
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
1500VAC V
|
Durability |
30 Cycles
|
30 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
11.5648 N
|
6.672 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER (LCP)
|
POLYAMIDE
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Shell Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
|
Terminal Pitch |
2.9972 mm
|
2.9972 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
16
|
16
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Board Mounting Option |
|
SOLDER HOLDING POSTS
|
Body Length |
|
1.102 inch
|
Contact Pattern |
|
RECTANGULAR
|
Mating Contact Pitch |
|
0.118 inch
|
Mating Contact Row Spacing |
|
0.118 inch
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
9.398 mm
|
Plating Thickness |
|
100u inch
|
Rated Current (Signal) |
|
5 A
|
Withdrawl Force-Min |
|
.695 N
|
|
|
|
Compare 43045-1619 with alternatives
Compare 1-794636-6 with alternatives