-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0979
|
Newark | Minifit Sr Hdr Vert 062 Clip 6 Ckt Gold Rohs Compliant: Yes |Molex 42819-6213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1550 |
|
$10.7400 / $15.9500 | Buy Now |
DISTI #
56H9141
|
Newark | Minifit Sr Hdr Vert 062 Clip 6 Ckt Gold Rohs Compliant: Yes |Molex 42819-6213 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 | Buy Now |
DISTI #
0428196213
|
Avnet Americas | Conn Wire to Board HDR 6 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428196213) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.2382 / $11.7590 | Buy Now |
DISTI #
538-42819-6213
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 6 Ckt Gold RoHS: Compliant | 1104 |
|
$8.5400 / $12.2800 | Buy Now |
|
Onlinecomponents.com | 10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 6 Circuits, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating RoHS: Compliant |
1550 Partner Stock |
|
$8.0600 / $10.1400 | Buy Now |
DISTI #
32645310
|
Verical | Conn Wire to Board HDR 6 POS 10mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1550 |
|
$8.4700 / $9.7800 | Buy Now |
DISTI #
77305938
|
Verical | Conn Wire to Board HDR 6 POS 10mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 505 |
|
$8.9718 / $10.2748 | Buy Now |
DISTI #
42819-6213
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 6 Ckt Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 720 Container: Tray | Americas - 0 |
|
$8.4500 | Buy Now |
DISTI #
0428196213
|
Avnet Americas | Conn Wire to Board HDR 6 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428196213) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.2382 / $11.7590 | Buy Now |
DISTI #
Molex 42819-6213
|
PEI Genesis | REC PR Conn 6 contSol TermPlug | 2065 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42819-6213
Molex
Buy Now
Datasheet
|
Compare Parts:
42819-6213
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 2.512 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42819-6213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42819-6213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178140-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 2-178140-2 |
1-178140-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 1-178140-2 |
3-178139-3 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 3-178139-3 |
3-178137-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 3-178137-2 |
3-178137-3 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 3-178137-3 |
1-178139-5 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 1-178139-5 |
2-178139-5 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 2-178139-5 |
2-178139-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 2-178139-2 |
178323-3 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 178323-3 |
2-178139-3 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42819-6213 vs 2-178139-3 |