-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-178139-5) DYNAMIC 3200 HDR H 6P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4935
|
Newark | Headers & Wire Housings 6 Pos Hdr R/A Tin Key Xx |Amp Te Connectivity 1-178139-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 5086 |
|
$1.8700 / $2.3800 | Buy Now |
DISTI #
A29398-ND
|
DigiKey | CONN HEADER R/A 6POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
957 In Stock |
|
$1.2543 / $1.5700 | Buy Now |
DISTI #
1-178139-5
|
Avnet Americas | Conn Power HDR 6 POS 5.08mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178139-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$1.2443 / $1.4048 | Buy Now |
DISTI #
571-1-178139-5
|
Mouser Electronics | Headers & Wire Housings 6 POS HDR R/A TIN KEY XX RoHS: Compliant | 634 |
|
$1.3100 / $2.5200 | Buy Now |
DISTI #
70283426
|
RS | Dynamic 3000,5.08mm Pitch 6 -Way, Right Angle PCB Header, Solder Term | TE Connectivity 1-178139-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1900 | Buy Now |
DISTI #
AMP1-178139-5
|
Heilind Electronics | DYNAMIC 3200 HDR H 6P ASSY | Americas - 0 in Stock |
|
$1.1981 / $1.4977 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 HDR H 6P ASSY RoHS: Compliant |
7146 In Stock |
|
$1.1600 / $2.2000 | Buy Now |
DISTI #
19655174
|
Verical | Conn Wire to Board HDR 6Power POS 5.08mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 60 Package Multiple: 20 | Americas - 4720 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
68020208
|
Verical | Conn Wire to Board HDR 6Power POS 5.08mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1550 | Americas - 2060 |
|
$1.7386 / $2.9139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-178139-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178139-5
TE Connectivity
(1-178139-5) DYNAMIC 3200 HDR H 6P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.727 inch | |
Body Depth | 1.07 inch | |
Body Length | 0.951 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 1-178139-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178139-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5203E-H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5203E-H |
HM2303E | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM2303E |
HM5203E-BG1LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5203E-BG1LCPH |
HM5203F-BG2LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5203F-BG2LCPF |
HM5203F-BZH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5203F-BZH |
HM5203E-G1F | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5203E-G1F |
HM5203E-BG2LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5203E-BG2LCPF |
HM5203F-F | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5203F-F |
HM5003F-P2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5003F-P2 |
HM5203E-G2LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 1-178139-5 vs HM5203E-G2LCPH |