-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-1123722-2-ND
|
DigiKey | 3.96 EP PLUG HSG 2P(RED) Min Qty: 16000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0343 | Buy Now |
DISTI #
4-1123722-2
|
Avnet Americas | Economy Power Connector Housing Female 2 Positions 3.96mm Pitch Straight Cable Mount Bag (Alt: 4-1123722-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | 0 |
|
$0.0360 | Buy Now |
DISTI #
571-4-1123722-2
|
Mouser Electronics | Headers & Wire Housings 3.96 EP PLUG HSG 2P(RED) RoHS: Compliant | 0 |
|
$0.0370 / $0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.0320 | Buy Now |
DISTI #
AMP4-1123722-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0357 / $0.0418 | Buy Now | |
|
Onlinecomponents.com | 3.96 EP PLUG HSG 2P(RED) RoHS: Compliant | 0 |
|
$0.0322 / $0.0432 | Buy Now |
DISTI #
AMP4-1123722-2
|
Interstate Connecting Components | 0 |
|
$0.0357 / $0.0418 | Buy Now | |
DISTI #
4-1123722-2
|
Avnet Abacus | (Alt: 4-1123722-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.96 EP PLUG HSG 2P(RED) RoHS: Compliant | 0 |
|
$0.0322 / $0.0432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1123722-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1123722-2
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 4-1123722-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1123722-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YLNP-02V | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 4-1123722-2 vs YLNP-02V |
5-1123722-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 4-1123722-2 vs 5-1123722-2 |
6-1123722-2 | 3.96 EP PLUG HSG 2P(GREEN) | TE Connectivity | 4-1123722-2 vs 6-1123722-2 |
3-1123722-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 4-1123722-2 vs 3-1123722-2 |
4-1123722-2 | (4-1123722-2) 3.96 EP PLUG HSG 2P(RED) | TE Connectivity | 4-1123722-2 vs 4-1123722-2 |
2-1123722-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 4-1123722-2 vs 2-1123722-2 |