-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P9284
|
Newark | Pluggable Terminal Blocks 5.08Mm Euro Header R |MOLEX 39536-5005 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
59R7216
|
Newark | 5.08Mm Euro Header Ra Me Grn 5Ckt |Molex 39536-5005 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
538-39536-5005
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO HEADER R EADER RA ME GRN 5CKT RoHS: Compliant | 524 |
|
$0.8400 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle™ |
1200 Partner Stock |
|
$0.9660 / $1.1000 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle™ |
1200 Partner Stock |
|
$0.9660 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39536-5005
Molex
Buy Now
Datasheet
|
Compare Parts:
39536-5005
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EUROSTYLE, POLARIZED, SHROUDED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 39536-5005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39536-5005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39536-0005 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 39536-5005 vs 39536-0005 |