-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6725
|
Newark | |Molex 39536-0005 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$1.9800 | Buy Now |
DISTI #
20M7391
|
Newark | 5.08Mm Euro Header Ra Me Blk 5Ckt Rohs Compliant: Yes |Molex 39536-0005 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
538-39536-0005
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO HEADER R EADER RA ME BLK 5CKT RoHS: Compliant | 0 |
|
$0.9570 | Order Now |
|
Onlinecomponents.com |
190 Partner Stock |
|
$0.9180 / $1.0600 | Buy Now | |
DISTI #
69187783
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle Min Qty: 49 Package Multiple: 1 | Americas - 190 |
|
$1.3000 | Buy Now |
|
Master Electronics |
190 Partner Stock |
|
$0.9180 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39536-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
39536-0005
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EUROSTYLE, POLARIZED, SHROUDED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |