Part Details for 381 by The Swatch Group Ltd
Overview of 381 by The Swatch Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 381
381 CAD Models
381 Part Data Attributes
|
381
The Swatch Group Ltd
Buy Now
Datasheet
|
Compare Parts:
381
The Swatch Group Ltd
Primary Battery, Silver Oxide, 1.5V, 0.05Ah
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THE SWATCH GROUP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.40.10.00 | |
Battery Chemistry | SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Cross-Reference Number | IEC-SR1121 | |
Diameter | 11.6 mm | |
Height | 2.1 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 0.9 g |