Part Details for 381 by PanaVise Products Inc
Overview of 381 by PanaVise Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75F032
|
Newark | Bench Vice, Vacuum Base, Jaw Width:63.5Mm, Jaw Opening Max:57.1Mm, Product Range:-, Vise Type:Bench Rohs Compliant: Na |Panavise 381 (Alternate Part Number: 729315381016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$87.9900 | Buy Now |
DISTI #
51AK9748
|
Newark | Vice System, 57.1Mm Jaw, Work Holding, Jaw Width:63.5Mm, Jaw Opening Max:57.1Mm, Product Range:Panavise - Vice Systems, Vice Type:Bench Rohs Compliant: Na |Panavise 381 (Alternate Part Number: 729315381016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8800 / $90.8800 | Buy Now |
DISTI #
381PV-ND
|
DigiKey | VISE 2.25" NYLON JAWS VAC PAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
120 In Stock |
|
$79.9900 | Buy Now |
DISTI #
591-381
|
Mouser Electronics | PCB Holders & Vises VACUUM BASE COMBO MODEL 381 | 57 |
|
$79.9900 | Buy Now |
DISTI #
70200041
|
RS | Vise, 2.25 in max open, gentle holding power, vacuum suction pad base | PanaVise 381 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 |
|
$73.5900 / $79.9900 | Buy Now |
|
Onlinecomponents.com | Vacuum Base Panavise RoHS: Compliant |
8 In Stock |
|
$71.3800 / $77.5900 | Buy Now |
|
Master Electronics | Vacuum Base Panavise RoHS: Compliant |
8 In Stock |
|
$71.3800 / $77.5900 | Buy Now |