Part Details for 381 by Chicago Miniature Lighting LLC
Overview of 381 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Incandescent Lamp - 6.3 V - Midget Flanged - T-1 3/4 - 0.2 A - 20000 h. RoHS: Compliant |
790 In Stock |
|
$0.5320 / $0.8260 | Buy Now |
|
Master Electronics | Incandescent Lamp - 6.3 V - Midget Flanged - T-1 3/4 - 0.2 A - 20000 h. RoHS: Compliant |
790 In Stock |
|
$0.5320 / $0.8260 | Buy Now |