Part Details for 381 by CML Innovative Technologies
Overview of 381 by CML Innovative Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2271
|
Newark | Lamp, Incandescent, Midget Flange, 6.3V, Supply Voltage:6.3V, Lamp Base Type:Midget Flange, Bulb Size:T-1 3/4 (5Mm), Mscp:0.4, Average Bulb Life:20000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 381 (Alternate Part Number: 729315381016 Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70463635
|
RS | T1-3/4, MF, 6.30V, 0.20A, 20000h, 0.40 MS CP | CML Innovative Technologies 381 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3030 / $0.4040 | RFQ |
DISTI #
51588489
|
Verical | 381 Min Qty: 100 Package Multiple: 100 Date Code: 1403 | Americas - 700 |
|
$0.9959 / $1.1569 | Buy Now |
|
Quest Components | LAMPS/LIGHTS/ACCESSORIES | 40 |
|
$0.7290 / $1.2150 | Buy Now |