Part Details for 37200500411 by Littelfuse Inc
Overview of 37200500411 by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37200500411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0235
|
Newark | Fuse, Pcb, 50Ma, 250V, Time Delay, Fuse Current:50Ma, Voltage Rating Vac:250V, Product Range:Tr5 372 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37200500411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 / $1.4700 | Buy Now |
DISTI #
WK4222BK-ND
|
DigiKey | FUSE BOARD MNT 50MA 250VAC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5563 / $1.3000 | Buy Now |
DISTI #
576-37200500411
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .050A IEC TL LBC TR5 SL RoHS: Compliant | 0 |
|
$0.5840 / $1.4000 | Order Now |
DISTI #
V36:1790_06420900
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.05A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2416 | Americas - 610 |
|
$0.6322 / $1.3972 | Buy Now |
DISTI #
73885093
|
RS | FUSE 250V IEC TL MICRO .050A | Littelfuse 37200500411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.4400 | RFQ |
|
Future Electronics | 372 Series Time Lag 250V 0.05 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5500 / $0.6000 | Buy Now |
DISTI #
80328205
|
Verical | Fuse Cartridge Slow Blow Acting 0.05A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2416 | Americas - 610 |
|
$1.3972 | Buy Now |
DISTI #
37200500411
|
TTI | Fuses with Leads - Through Hole 250V .050A IEC TL LBC TR5 SL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5600 / $0.5900 | Buy Now |
DISTI #
37200500411
|
TME | Fuse: fuse, time-lag, 50mA, 250VAC, THT, TR5, copper, 372, 5.08mm Min Qty: 1000 | 0 |
|
$0.3950 | RFQ |
DISTI #
1757309
|
element14 Asia-Pacific | FUSE, PCB, 50mA, 250V, TIME DELAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6516 / $1.4479 | Buy Now |
Part Details for 37200500411
37200500411 CAD Models
37200500411 Part Data Attributes:
|
37200500411
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37200500411
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37200500411
This table gives cross-reference parts and alternative options found for 37200500411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37200500411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37200500000 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200500411 vs 37200500000 |
37200500511 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200500411 vs 37200500511 |
37200500001 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200500411 vs 37200500001 |
37200500431 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200500411 vs 37200500431 |