-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0234
|
Newark | Fuse 250V Iec Tl Lbc Tr5 Ll Ammo .050A/ Ammo Rohs Compliant: Yes |Littelfuse 37200500001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 / $0.6490 | Buy Now |
DISTI #
F5474CT-ND
|
DigiKey | FUSE BOARD MNT 50MA 250VAC RAD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5287 In Stock |
|
$0.5302 / $1.3700 | Buy Now |
DISTI #
576-37200500001
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC LL .050A TR5 RoHS: Compliant | 1078 |
|
$0.5350 / $1.3500 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 0.05 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5250 / $0.5650 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 0.05 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5250 / $0.5750 | Buy Now |
DISTI #
63295326
|
Verical | Fuse Cartridge Slow Blow Acting 0.05A 250V Radial 8.5 X 8mm Polyamide 66 Ammo CCC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2232 | Americas - 50 |
|
$0.5755 | Buy Now |
DISTI #
3720050000
|
TTI | Fuses with Leads - Through Hole .05A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.5300 / $0.5520 | Buy Now |
DISTI #
37200500001
|
TTI | Fuses with Leads - Through Hole IEC TL LBC LL .050A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.5480 / $0.5700 | Buy Now |
|
Chip1Cloud | FUSE BOARD MOUNT 50MA 250VAC RAD | 2660 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 35A 50mA Plugin Fuses ROHS | 2425 |
|
$0.1623 / $0.3129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37200500001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37200500001
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37200500001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37200500001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37200500411 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200500001 vs 37200500411 |
37200500000 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37200500001 vs 37200500000 |
37200500511 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200500001 vs 37200500511 |
37200500431 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37200500001 vs 37200500431 |