Part Details for 352224RFT by TE Connectivity
Overview of 352224RFT by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 352224RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5125
|
Newark | Resistor, Thick Film, 24Ohm, 1%, 2512, Resistance:24Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352224RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34 |
|
$0.3080 | Buy Now |
DISTI #
48Y0387
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 24 Ohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352224RFT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1173 |
|
$0.3900 / $0.8450 | Buy Now |
DISTI #
A121196CT-ND
|
DigiKey | RES SMD 24 OHM 1% 3W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10963 In Stock |
|
$0.3010 / $1.3900 | Buy Now |
DISTI #
279-352224RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 24R 1% 3W RoHS: Compliant | 5769 |
|
$0.3140 / $0.9200 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor - 2512 [6432 Metric] - 24 ohm - 3522 Series - 250 V - Thick Film - 3 W. RoHS: Compliant |
4000 In Stock |
|
$0.3181 / $0.3732 | Buy Now |
DISTI #
69192498
|
Verical | Res Thick Film 2512 24 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2321 | Americas - 4000 |
|
$0.4880 / $0.5183 | Buy Now |
DISTI #
C1S114403516177
|
Chip1Stop | 3522 24R 1% 3W RoHS: Compliant Container: Cut Tape | 3940 |
|
$0.2240 / $0.2660 | Buy Now |
DISTI #
2476449
|
element14 Asia-Pacific | RES, 24R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1673 |
|
$0.4867 | Buy Now |
DISTI #
2476449RL
|
element14 Asia-Pacific | RES, 24R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Container: Reel | 1673 |
|
$0.4867 | Buy Now |
DISTI #
2476449RL
|
Farnell | RES, 24R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 3 Days Container: Reel | 1173 |
|
$0.3282 / $0.4792 | Buy Now |
Part Details for 352224RFT
352224RFT CAD Models
352224RFT Part Data Attributes:
|
352224RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352224RFT
TE Connectivity
RES SMD 24 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |