Part Details for 352222RJT by TE Connectivity
Overview of 352222RJT by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 352222RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5119
|
Newark | Resistor, Thick Film, 22Ohm, 5%, 2512, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352222RJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$0.0570 | Buy Now |
DISTI #
A121192CT-ND
|
DigiKey | RES SMD 22 OHM 5% 3W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32924 In Stock |
|
$0.2021 / $0.9300 | Buy Now |
DISTI #
279-352222RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 22R 5% 3W RoHS: Compliant | 5243 |
|
$0.2000 / $0.8500 | Buy Now |
|
Onlinecomponents.com | 3522 22R 5% 3W RoHS: Compliant |
4000 In Stock |
|
$0.2076 / $0.2429 | Buy Now |
DISTI #
68506627
|
Verical | Res Thick Film 2512 22 Ohm 5% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2319 | Americas - 4000 |
|
$0.3210 / $0.3374 | Buy Now |
DISTI #
1-2176230-8
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1-2176230-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403516168
|
Chip1Stop | 3522 22R 5% 3W RoHS: Compliant Container: Cut Tape | 23584 |
|
$0.1340 / $0.1670 | Buy Now |
DISTI #
2476371
|
element14 Asia-Pacific | RES, 22R, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 744 |
|
$0.2095 / $0.8263 | Buy Now |
DISTI #
2476371RL
|
element14 Asia-Pacific | RES, 22R, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 744 |
|
$0.2095 / $0.4286 | Buy Now |
DISTI #
2476371
|
Farnell | RES, 22R, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 3 Days Container: Cut Tape | 494 |
|
$0.2286 / $0.4534 | Buy Now |
Part Details for 352222RJT
352222RJT CAD Models
352222RJT Part Data Attributes:
|
352222RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352222RJT
TE Connectivity
RES SMD 22 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |