Part Details for 350-10-115-01-609101 by PRECI-DIP SSA
Overview of 350-10-115-01-609101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-10-115-01-609101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-10-115-01-609101-ND
|
DigiKey | CONN HEADER VERT 8POS 5.08MM Min Qty: 420 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7905 | Buy Now |
DISTI #
437-3501011501609101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.3200 / $2.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $1.9900 | Buy Now | |
DISTI #
350-10-115-01-609101
|
Avnet Abacus | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 350-10-115-01-609101) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350-10-115-01-609101
350-10-115-01-609101 CAD Models
350-10-115-01-609101 Part Data Attributes:
|
350-10-115-01-609101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-10-115-01-609101
PRECI-DIP SSA
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.164 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 350-10-115-01-609101
This table gives cross-reference parts and alternative options found for 350-10-115-01-609101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-10-115-01-609101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-T-15P-S2C2-W | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.078 inch Pitch, Crimp Terminal, White Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 350-10-115-01-609101 vs IL-T-15P-S2C2-W |
1862251393 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 350-10-115-01-609101 vs 1862251393 |
3160-9-215-37 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | 350-10-115-01-609101 vs 3160-9-215-37 |
15001WR-15A00 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | 350-10-115-01-609101 vs 15001WR-15A00 |
STLSMD30-15-SGU | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 350-10-115-01-609101 vs STLSMD30-15-SGU |
3162-3-215-17 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 350-10-115-01-609101 vs 3162-3-215-17 |
350-10-115-01-714101 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 350-10-115-01-609101 vs 350-10-115-01-714101 |
1862250393 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 350-10-115-01-609101 vs 1862250393 |
A1501WR0-15P | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Jowle Technology Co Ltd | 350-10-115-01-609101 vs A1501WR0-15P |
3162-9-215-37 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | 350-10-115-01-609101 vs 3162-9-215-37 |