350-10-115-01-609101 vs 15001WR-15A00 feature comparison

350-10-115-01-609101 PRECI-DIP SSA

Buy Now Datasheet

15001WR-15A00 YEONHO Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA YEONHO ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
Body Breadth 0.1 inch 0.146 inch
Body Depth 0.157 inch 0.236 inch
Body Length 1.5 inch 1.004 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 500000000 Ω
Insulator Color BLACK
JESD-609 Code e4
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Plating Thickness 9.8u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.164 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 15 15
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option SOLDER HOLDING POSTS
Body/Shell Style RECEPTACLE
Contact Resistance 30 mΩ
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.059 inch
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Terminal Pitch 1.4986 mm

Compare 350-10-115-01-609101 with alternatives

Compare 15001WR-15A00 with alternatives