-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 1A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1966-1-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9174 In Stock |
|
$0.5512 / $0.6200 | Buy Now |
DISTI #
3405.0163.24
|
Avnet Americas | UMF 250 FUSE 500mA F SMT - Tape and Reel (Alt: 3405.0163.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5380 / $0.6309 | Buy Now |
DISTI #
693-3405.0163.24
|
Mouser Electronics | Surface Mount Fuses UMF 250 FUSE 500mA F SMT RoHS: Compliant | 4660 |
|
$0.5380 / $0.6200 | Buy Now |
DISTI #
70435904
|
RS | Fuse Quick-Acting 10.1x3mm 0.5A 250VAC/125DC Ceramic PCB/Surface Mnt T/R-2000 | Schurter 3405.0163.24 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | UMF 250 Series 250 VAC 125 VDC 0.5 A 0.042 Melting I²t SMT Fast Blow Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5000 / $0.5350 | Buy Now |
|
Onlinecomponents.com | UMF 250 FUSE 500mA F SMT RoHS: Compliant |
4000 In Stock |
|
$0.4960 / $0.5073 | Buy Now |
DISTI #
3405.0163.24
|
Avnet Americas | UMF 250 FUSE 500mA F SMT - Tape and Reel (Alt: 3405.0163.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5380 / $0.6309 | Buy Now |
DISTI #
3405.0163.24
|
TME | Fuse: fuse, quick blow, 500mA, 250VAC, 125VDC, SMD, ceramic, copper Min Qty: 2000 | 4000 |
|
$0.4610 / $0.5660 | Buy Now |
DISTI #
3405.0163.24
|
Avnet Americas | UMF 250 FUSE 500mA F SMT - Tape and Reel (Alt: 3405.0163.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5380 / $0.6309 | Buy Now |
DISTI #
000000000003621134
|
Sager | Surface Mount Fuses UMF 250 FUSE 500mA F SMT Min Qty: 4000 | 0 |
|
$0.5582 / $0.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3405.0163.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3405.0163.24
Schurter Electronic Components
Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 1A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC60127-4; IEC62368-1; METI; PSE; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3405.0163.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3405.0163.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3405.0163.11 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 1A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3405.0163.24 vs 3405.0163.11 |