Part Details for 3405.0163.11 by Schurter Electronic Components
Overview of 3405.0163.11 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3405.0163.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4792
|
Newark | Fuse, Smd, 500Ma, 250Vac/125Vdc, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4012, Product Range:Umf 250 Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Schurter 3405.0163.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 | Buy Now |
DISTI #
486-4952-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Strip |
487 In Stock |
|
$0.5512 / $0.6200 | Buy Now |
DISTI #
3405.0163.11
|
Avnet Americas | UMF 250 FUSE 500mA F SMT - Bag (Alt: 3405.0163.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.5380 / $0.6309 | Buy Now |
DISTI #
693-3405.0163.11
|
Mouser Electronics | Surface Mount Fuses UMF 250 FUSE 500mA F SMT RoHS: Compliant | 638 |
|
$0.5510 / $0.6200 | Buy Now |
DISTI #
70231289
|
RS | Fuse, Quick-Acting, 10.1x3mm, 0.5A, 250VAC/125DC, Ceramic, PCB/Surface Mnt | Schurter 3405.0163.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.7600 | RFQ |
|
Future Electronics | Surface Mount Fuses UMF 250 FUSE 500mA F SMT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 500Bulk |
|
$0.5400 / $0.6350 | Buy Now |
|
Onlinecomponents.com | UMF 250 FUSE 500mA F SMT RoHS: Compliant | 0 |
|
$0.5780 / $0.8680 | Buy Now |
DISTI #
3405.0163.11
|
Avnet Americas | UMF 250 FUSE 500mA F SMT - Bag (Alt: 3405.0163.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.5380 / $0.6309 | Buy Now |
DISTI #
3405.0163.11
|
TME | Fuse: fuse, quick blow, 500mA, 250VAC, 125VDC, SMD, ceramic, copper Min Qty: 1 | 445 |
|
$0.6190 / $0.8900 | Buy Now |
DISTI #
3405.0163.11
|
Avnet Americas | UMF 250 FUSE 500mA F SMT - Bag (Alt: 3405.0163.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.5380 / $0.6309 | Buy Now |
Part Details for 3405.0163.11
3405.0163.11 CAD Models
3405.0163.11 Part Data Attributes
|
3405.0163.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3405.0163.11
Schurter Electronic Components
Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 1A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC60127-4; IEC62368-1; METI; PSE; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3405.0163.11
This table gives cross-reference parts and alternative options found for 3405.0163.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3405.0163.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3405.0163.24 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 1A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3405.0163.11 vs 3405.0163.24 |