-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(327717) PIDG SPD 22-16 COMM 22-18MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9472
|
Newark | Fork/Spade Tongue Terminal, Pidg Series, 4, M2.5, 22 Awg, 16 Awg, 1.65 Mm Rohs Compliant: Yes |Amp Te Connectivity 327717 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14830 |
|
$0.4230 / $0.7160 | Buy Now |
DISTI #
66H7003
|
Newark | Terminal, Spade/Fork, #4, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 327717 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2019 |
|
$0.4230 / $0.8220 | Buy Now |
DISTI #
42AJ3107
|
Newark | Pidg Spd 22-16 Comm 22-18Mil 4 |Amp Te Connectivity 327717 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4641 |
|
$0.3120 / $0.6100 | Buy Now |
DISTI #
A0896-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3221 In Stock |
|
$0.3057 / $0.6100 | Buy Now |
DISTI #
327717
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 17.12mm 5.54mm Tin Loose Piece - Bulk (Alt: 327717) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 35692000 Factory Stock |
|
$0.3032 / $0.3424 | Buy Now |
DISTI #
66H7003
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 17.12mm 5.54mm Tin Loose Piece - Bulk (Alt: 66H7003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 2019 Partner Stock |
|
$0.5140 / $0.8220 | Buy Now |
DISTI #
571-327717
|
Mouser Electronics | Terminals SPADE NYLON 22-16 4 RoHS: Compliant | 20918 |
|
$0.3050 / $0.6000 | Buy Now |
DISTI #
V36:1790_11472024
|
Arrow Electronics | Spade Tongue Terminal 16-22AWG Copper Red 17.12mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2245 | Americas - 6980 |
|
$0.2368 / $0.2801 | Buy Now |
DISTI #
70084037
|
RS | PIDG Series Insulated Crimp Spade Connector 22 - 16 AWG M2.5 Red Nylon | TE Connectivity 327717 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 252 |
|
$0.5290 / $0.7900 | Buy Now |
|
Future Electronics | PIDG Series 22 - 16 AWG Red Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2900 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327717
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327717
TE Connectivity
(327717) PIDG SPD 22-16 COMM 22-18MIL 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 327717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 327717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
327717 | Fork Terminal, 1.31mm2 | TE Connectivity | 327717 vs 327717 |