-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0008
|
Newark | Terminal, Ring Tongue, 1/2", 4Awg Rohs Compliant: Yes |Amp Te Connectivity 327175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 574 |
|
$2.0200 / $2.7100 | Buy Now |
DISTI #
88AJ0393
|
Newark | Terminal, solis R 4 1/2 Rohs Compliant: Yes |Amp Te Connectivity 327175 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.8300 / $2.4400 | Buy Now |
DISTI #
13H1306
|
Newark | Terminal, Ring Tongue, 4Awg, Uninsul, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:4Awg, Conductor Area Csa:26.7Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 327175 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
A27090-ND
|
DigiKey | CONN RING D-SHAPE 4AWG #1/2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1024 In Stock |
|
$1.7228 / $2.8600 | Buy Now |
DISTI #
571-327175
|
Mouser Electronics | Terminals 1/2" STUD 4AWG RING RoHS: Compliant | 2365 |
|
$1.7200 / $2.2800 | Buy Now |
DISTI #
70086989
|
RS | Solistrand Series Insulated Tin Plated Crimp Ring Terminal, M12 Stud Size, 4 AWG | TE Connectivity 327175 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $3.2300 | RFQ |
|
Future Electronics | "TERMINAL,SOLIS R 4 1/2" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.7200 | Buy Now |
|
Bisco Industries | 1496 |
|
Buy Now | ||
DISTI #
AMP327175
|
Heilind Electronics | TERMINAL,SOLIS R 4 1/2 | Americas - 10197 in Stock |
|
$1.7179 / $2.1717 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 1/2 RoHS: Compliant |
1202 In Stock |
|
$1.6200 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327175
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327175
TE Connectivity
TERMINAL,SOLIS R 4 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 327175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 327175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35670 | TERMINAL,SOLIS R 4 3/4 | TE Connectivity | 327175 vs 35670 |
35668 | TERMINAL,SOLIS R 4 1/2 | TE Connectivity | 327175 vs 35668 |