-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1173
|
Newark | Terminal, Ring Tongue, 1/2In, Crimp, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:4Awg, Conductor Area Csa:21Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 35668 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 410 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
A27089-ND
|
DigiKey | CONN RING CIRC 4AWG #1/2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
350 In Stock |
|
$1.6352 / $2.8500 | Buy Now |
DISTI #
35668
|
Avnet Americas | Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece - Bulk (Alt: 35668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 400 |
|
$1.4157 / $1.4998 | Buy Now |
DISTI #
571-35668
|
Mouser Electronics | Terminals SOLISTRND RING TERM SZ 1/2 RoHS: Compliant | 812 |
|
$1.8400 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5000 | Buy Now |
DISTI #
AMP35668
|
Heilind Electronics | TERMINAL,SOLIS R 4 1/2 | Americas - 3075 in Stock1500 On Order |
|
$1.8551 / $2.3452 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 1/2 RoHS: Compliant |
3568 In Stock 2500 On Order |
|
$1.5800 / $2.2700 | Buy Now |
DISTI #
35668
|
TTI | Terminals SOLISTRND RING TERM SZ 1/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 868 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP35668
|
Interstate Connecting Components | TERMINAL,SOLIS R 4 1/2 | 717350 On Order |
|
$1.8551 / $2.3452 | Buy Now |
DISTI #
TE Connectivity 35668
|
PEI Genesis | Ring Terminal, 26.7mm2 | 1115 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35668
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35668
TE Connectivity
TERMINAL,SOLIS R 4 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 35668. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35668, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35670 | TERMINAL,SOLIS R 4 3/4 | TE Connectivity | 35668 vs 35670 |